The QWL Series connector features silver contact plating and a maximum operating temperature of 125°C. It can withstand temperatures as low as -55°C. The connector is designed for free hanging applications and is available in bulk packaging. It has a single position and is terminated with solder.
Amphenol 10-107616-3S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QWL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107616-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.