Amphenol 10-107616-5G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 32.1mm |
| Gender | Male |
| Length | 33.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-107616-5G to view detailed technical specifications.
No datasheet is available for this part.