Amphenol 10-107618-01S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-22992 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-107618-01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.