Datasheets.com
Datasheets.com
Amphenol

10-107628-15M

Conn Heavy-Duty Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port

MountingCable
Quick Jump:

Technical Specifications

Amphenol 10-107628-15M technical specifications.

General

Gender
Male
Mount
Cable
Number of Contacts
35
Orientation
Straight
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Termination
Solder

Compliance

RoHS
Not CompliantNo

Datasheet

Amphenol 10-107628-15M Datasheet

Download the complete datasheet for Amphenol 10-107628-15M to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.