Amphenol 10-107928-12S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 60.32mm |
| Gender | Female |
| Length | 40.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Alumilite |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QWL |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-107928-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.