Amphenol 10-113180-04P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-113180-04P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.