Amphenol 10-113239-08S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | MIL-DTL-5015 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-113239-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.