Amphenol 10-113239-12P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-113239-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.