Amphenol 10-113239-16P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-113239-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.