Amphenol 10-117926-183 technical specifications.
| Current Rating | 200A |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 18 |
| Plating | Silver |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-117926-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.