Amphenol 10-123011-083 technical specifications.
| Color | Green |
| Gender | Female |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | MIL-DTL-26482 Series I |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-123011-083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.