Amphenol 10-123011-125 technical specifications.
| Gender | Female |
| Number of Positions | 12 |
| Series | MIL-DTL-26482 Series I |
| Shell Size | 12 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-123011-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.