Amphenol 10-123011-143 technical specifications.
| Color | Green |
| Gender | Female |
| Military Standard | MIL-C-26482 |
| Number of Positions | 14 |
| Plating | Cadmium |
| Series | MIL-DTL-26482 Series I |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-123011-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.