Amphenol 10-123017-189 technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 18 |
| Series | LJT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-123017-189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.