Amphenol 10-150921-205 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-150921-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.