Amphenol 10-184997-143 technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Hardware |
| Number of Positions | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-184997-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.