This circular connector features 62 SKT contacts and a straight body orientation. It is rated for a maximum voltage of 700VDC or 500VAC and is designed for cable mount applications. The connector has a termination method of solder and a gender of PL.
Amphenol 10-194140-81L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 62 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194140-81L to view detailed technical specifications.
No datasheet is available for this part.