Amphenol 10-194217-10P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 41.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-194217-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.