Amphenol 10-194232-59P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Length | 40.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Alumilite |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-194232-59P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.