Amphenol 10-194628-66J technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 59.53mm |
| Gender | Male |
| Length | 44.45mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-194628-66J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.