Conn Circular PIN 5 POS Solder ST Jam Nut 5 Terminal 1 Port
Amphenol 10-194940-75I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10-194940-75I to view detailed technical specifications.
No datasheet is available for this part.