Amphenol 10-214014-2P technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214014-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.