Amphenol 10-214032-7N technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 136.49mm |
| Mount | Wall |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-214032-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.