The 10-214040-56P connector features 85 silver-plated contacts and a maximum operating temperature range of -55°C to 125°C. It is available in a bulk packaging and has a straight orientation. The connector is not radiation hardened and is not RoHS compliant. It is designed for panel, flanges, or wall mounting with crimp termination.
Amphenol 10-214040-56P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214040-56P to view detailed technical specifications.
No datasheet is available for this part.