Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol 10-214122-27H technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 102.36mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-214122-27H to view detailed technical specifications.
No datasheet is available for this part.