Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol 10-214122-27L technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214122-27L to view detailed technical specifications.
No datasheet is available for this part.