Amphenol 10-214128-59S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-214128-59S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.