This 85-position MS Modified circular connector features silver-plated contacts and a free-hanging, cable mount design. It is suitable for operating temperatures between -55°C and 125°C. The connector is not radiation hardened and is not compliant with RoHS regulations. It is available in bulk packaging.
Amphenol 10-214140-56P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214140-56P to view detailed technical specifications.
No datasheet is available for this part.