This 3-position female box mount connector features silver plated contacts and a temperature range of -55°C to 125°C. It is designed for panel, flanges, or box mounting and is available in bulk packaging. The connector is part of the MS Modified series and is not radiation hardened or RoHS compliant.
Amphenol 10-214216-5I technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214216-5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.