Conn Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
Amphenol 10-214220-18I technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214220-18I to view detailed technical specifications.
No datasheet is available for this part.