Amphenol 10-214236-76S technical specifications.
| Mount | Box |
| Number of Contacts | 47 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214236-76S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.