The Amphenol 10-214528-12S is a 26-contact jam nut connector with a silver-plated finish. It has a maximum operating temperature range of -55°C to 125°C and is designed for free-hanging, jam nut mounting. The connector is part of the MS Modified series and is not radiation hardened. It is packaged in bulk quantities.
Amphenol 10-214528-12S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-214528-12S to view detailed technical specifications.
No datasheet is available for this part.