This 37-position MS modified circular connector features silver contact plating and a free hanging, jam nut mount. It operates within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and has a crimp termination.
Amphenol 10-214528-21P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214528-21P to view detailed technical specifications.
No datasheet is available for this part.