The 10-214528-22P connector features a silver-plated contact plating and a free-hanging, jam nut mount. It has six positions and six contacts, with a straight orientation. The connector is packaged in bulk and is part of the MS Modified series. It is not radiation hardened and is suitable for operating temperatures between -55°C and 125°C.
Amphenol 10-214528-22P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214528-22P to view detailed technical specifications.
No datasheet is available for this part.