The 10-214532-07S connector from Amphenol features a 35-position unshielded design with a copper alloy contact material and gold-plated mating contacts. It is constructed from aluminum with a cadmium shell finish and is suitable for free-hanging applications. Operating temperatures range from -55°C to 125°C, and the connector is available in bulk packaging.
Amphenol 10-214532-07S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Series | MS Modified |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-214532-07S to view detailed technical specifications.
No datasheet is available for this part.