This connector features 35 positions and is plated with silver. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging applications and is packaged in bulk.
Amphenol 10-214532-7S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-214532-7S to view detailed technical specifications.
No datasheet is available for this part.