Amphenol 10-214620-29G technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214620-29G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.