Amphenol 10-214636-76P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 65.25mm |
| Length | 47.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-214636-76P to view detailed technical specifications.
No datasheet is available for this part.