Amphenol 10-214832-73G technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 46 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-214832-73G to view detailed technical specifications.
No datasheet is available for this part.