Amphenol 10-230935-203 technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 20 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-230935-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.