Amphenol 10-257982-16F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Lead Free | Contains Lead |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | MIL-C-39029 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-257982-16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.