Amphenol 10-260390-27S technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 27 |
| Package Quantity | 1 |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-260390-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.