This circular connector features a single contact and a cable mount termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 900VAC. The connector is designed for use in applications where a high-voltage connection is required.
Amphenol 10-267620-02S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-267620-02S to view detailed technical specifications.
No datasheet is available for this part.