Amphenol 10-305200-163 technical specifications.
| Color | Green |
| Length | 25.65mm |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Waterproof |
| Series | MIL-DTL-5015 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-305200-163 to view detailed technical specifications.
No datasheet is available for this part.