Amphenol 10-305200-323 technical specifications.
| Depth | 53.97mm |
| Length | 32.79mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-305200-323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.