Amphenol 10-305422-27P technical specifications.
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-305422-27P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.