Amphenol 10-314910-01S technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-314910-01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.