Amphenol 10-314980-20P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-314980-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.