This circular connector features a 3-pin design with a right-angle body orientation and is suitable for cable mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 500VAC. The connector is designed for use with solder termination and has a PL gender with a single port.
Amphenol 10-330814-12P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-330814-12P to view detailed technical specifications.
No datasheet is available for this part.