This is a cable mount circular connector with a right angle body orientation, SKT contact gender, and PL gender. It has a termination method of solder and a mounting type of cable mount. The operating temperature range is from -55 to 125°C. The connector has one port and is designed for general use.
Amphenol 10-330814-18S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10-330814-18S to view detailed technical specifications.
No datasheet is available for this part.